Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5347A
Newark Part No.10F8226
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.390 |
| 5+ | $164.830 |
| 10+ | $155.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$168.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5347A
Newark Part No.10F8226
Product RangeTy-Rap Series
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.58mm
Width28.58mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC5347A is a 2/4-way natural self-adhesive/screw cable tie Mounting Base made of nylon 6.6. It accommodates 4-way for ties up to 0.091-inch and 2-way for ties up to 0.301-inch maximum width and the entire line of standard cable ties.
- #8 Screw stud size
- UL94V-2 Flammability rating
- For temperatures up to 65°C
Applications
Maintenance & Repair
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
28.58mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.58mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
