Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC141
Newark Part No.03P0890
Product RangeTy-Rap Series
Also Known As7TAG009880R0006
Your Part Number
Technical Datasheet
9,211 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.354 |
| 5+ | $0.297 |
| 10+ | $0.281 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC141
Newark Part No.03P0890
Product RangeTy-Rap Series
Also Known As7TAG009880R0006
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length17.07mm
Width11.15mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC141 is a 17 x 11.1 x 7.5mm cable tie Screw Mounting Base made of nylon 6.6 with supporting saddle. The prism-shape of the saddle prevents twisting around the fixture. Non-conductive, non-corrosive, resistant to fuels, lubricants and most chemicals.
- High strength through compact design
- UL94V-2 Flammability rating
- Halogen- and silicone-free
- -40 to 85°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
17.07mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
11.15mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TC141
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability