Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-750-9-C
Newark Part No.76H0300
Product RangeTy-Rap Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.590 |
| 10+ | $145.210 |
| 25+ | $134.370 |
| 50+ | $121.910 |
Price for:Each
Minimum: 1
Multiple: 1
$169.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-750-9-C
Newark Part No.76H0300
Product RangeTy-Rap Series
Technical Datasheet
External Diameter - Imperial0.75"
External Diameter - Metric19.05mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.75"
Bundle Dia Max - Imperial5"
Bundle Dia Min - Metric19.05mm
Bundle Dia Max - Metric127mm
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SRPE-750-9-C is a Spiral Wrap made of natural polyethylene. Install with gaps for greater flexibility or butted together for maximum abrasion resistance, insulation and rigidity.
- Perfect for protection of bundles from 0.062 to 7" diameters
- Reverse cut style
- UL94HB Flammability
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.75"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.75"
Bundle Dia Min - Metric
19.05mm
Product Range
Ty-Rap Series
External Diameter - Metric
19.05mm
Wrap Color
Natural
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
5"
Bundle Dia Max - Metric
127mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate