Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoIPC1102
Newark Part No.65T6674
Product RangeTalon Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $80.930 |
| 50+ | $79.720 |
Price for:Each
Minimum: 30
Multiple: 30
$2,427.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoIPC1102
Newark Part No.65T6674
Product RangeTalon Series
Technical Datasheet
Product RangeTalon Series
TerminationCrimp
Wire Size AWG Min8AWG
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Talon Series
Wire Size AWG Min
8AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
0AWG
Terminal Type
Wire Tap Splice
Insulator Material
Uninsulated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate