Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHA-211
Newark Part No.07H1910
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $19.810 |
Price for:Each
Minimum: 100
Multiple: 100
$1,981.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHA-211
Newark Part No.07H1910
Technical Datasheet
Accessory TypeChase Nipple Fitting
Size (mm)25.4mm
Conduit MaterialZinc
For Use WithRigid/IMC Conduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Chase Nipple Fitting
Conduit Material
Zinc
Product Range
-
Size (mm)
25.4mm
For Use With
Rigid/IMC Conduit
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate