Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH150CAP
Newark Part No.75H2070
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.350 |
| 10+ | $61.340 |
| 25+ | $60.140 |
| 50+ | $59.240 |
Price for:Each
Minimum: 2
Multiple: 2
$128.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH150CAP
Newark Part No.75H2070
Technical Datasheet
Accessory Type1 1/2" Capoff
Size (mm)38.1mm
Conduit MaterialZinc
For Use WithRigid/IMC Conduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
1 1/2" Capoff
Conduit Material
Zinc
Product Range
-
Size (mm)
38.1mm
For Use With
Rigid/IMC Conduit
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate