Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH100GR-TB
Newark Part No.75H1888
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.740 |
| 10+ | $26.740 |
| 25+ | $26.150 |
| 50+ | $25.750 |
Price for:Each
Minimum: 5
Multiple: 5
$138.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH100GR-TB
Newark Part No.75H1888
Technical Datasheet
Trade Size1"
Conduit MaterialZinc
Conduit ColourMetallic
External Length45.97mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Trade Size
1"
Conduit Colour
Metallic
Product Range
-
Conduit Material
Zinc
External Length
45.97mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability