Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGP-750
Newark Part No.75H0379
Product RangeBlackburn Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGP-750
Newark Part No.75H0379
Product RangeBlackburn Series
Technical Datasheet
Product RangeBlackburn Series
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal MaterialAluminum
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Blackburn Series
Wire Size AWG Max
-
Terminal Material
Aluminum
SVHC
No SVHC (15-Jan-2018)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate