Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFS106CCopy
Newark Part No.07C9625
Product RangePos-E-Kon C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.190 |
| 5+ | $99.090 |
| 10+ | $90.450 |
Price for:Each
Minimum: 1
Multiple: 1
$111.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFS106CCopy
Newark Part No.07C9625
Product RangePos-E-Kon C Series
Technical Datasheet
Product RangePos-E-Kon C Series
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max10AWG
Current Rating35A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Pos-E-Kon C Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
Current Rating
35A
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
7Contacts
No. of Contacts
7 Contacts
Gender
Receptacle
Wire Size AWG Max
10AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
