Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFO350-50-0
Newark Part No.48F3165
Product RangeTy-Grip F0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.590 |
| 25+ | $59.730 |
| 50+ | $58.140 |
| 100+ | $56.240 |
| 250+ | $54.330 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$62.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFO350-50-0
Newark Part No.48F3165
Product RangeTy-Grip F0 Series
Technical Datasheet
Fastener Length - Imperial9"
Fastener Length - Metric228.6mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.05mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max88.9mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTy-Grip F0 Series
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
9"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
88.9mm
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
228.6mm
Fastener Width - Metric
19.05mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Grip F0 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
