Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $141.050 |
| 25+ | $130.520 |
| 50+ | $118.420 |
Price for:Each
Minimum: 10
Multiple: 10
$1,410.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoE987R
Newark Part No.10R6468
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPVC
External Height - Metric152.4mm
External Width - Metric152.4mm
External Depth - Metric101.6mm
IP Rating-
Body Color-
NEMA RatingNEMA 6P
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152.4mm
External Depth - Metric
101.6mm
Body Color
-
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
PVC
External Width - Metric
152.4mm
IP Rating
-
NEMA Rating
NEMA 6P
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate