Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCD105260R0043Copy
Newark Part No.02M0624
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $6.760 |
| 25+ | $6.300 |
| 50+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCD105260R0043Copy
Newark Part No.02M0624
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min4mm
Cable Diameter Max9mm
Grommet MaterialNeoprene
Mounting Hole Dia16mm
Panel Thickness Max2.2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
9mm
Mounting Hole Dia
16mm
Grommet Colour
Black
SVHC
No SVHC (15-Jan-2018)
Cable Diameter Min
4mm
Grommet Material
Neoprene
Panel Thickness Max
2.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
