Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No4160-TB
Newark Part No.02E2590
Also Known As7TAD013550R0017
Your Part Number
255 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.730 |
| 25+ | $1.700 |
| 50+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No4160-TB
Newark Part No.02E2590
Also Known As7TAD013550R0017
Technical Datasheet
Accessory TypePipe Strap
Size (mm)19.05mm
Conduit MaterialSteel
For Use WithEMT Conduits
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 4160-TB is a 1-hole Pipe Strap made of steel. It is suitable for use with EMT conduit. Elongated bolt hole makes the alignment easy, even when holes in mounting surface are out of alignment. Snap on features hold strap in place.
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Pipe Strap
Conduit Material
Steel
Product Range
-
Size (mm)
19.05mm
For Use With
EMT Conduits
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
