Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2E-6
Newark Part No.46F3628
Product RangeSta-Kon E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.910 |
| 10+ | $99.050 |
| 25+ | $97.110 |
| 50+ | $95.660 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$103.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2E-6
Newark Part No.46F3628
Product RangeSta-Kon E Series
Technical Datasheet
Insulator Colour-
Product RangeSta-Kon E Series
Wire Size AWG Min6AWG
Wire Size AWG Max5AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
6AWG
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon E Series
Wire Size AWG Max
5AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 2E-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability