Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2931
Newark Part No.01H7051
Also Known As7TBD105170R0003
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.700 | $4.500 |
| 5+ | $17.560 | $4.500 |
| 10+ | $16.240 | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2931
Newark Part No.01H7051
Also Known As7TBD105170R0003
Technical Datasheet
Thread Size-
Cable Diameter Min7.87mm
Cable Diameter Max14.2mm
Cable Gland MaterialSteel
Gland Colour-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
-
Cable Diameter Max
14.2mm
Gland Colour
-
Product Range
-
Cable Diameter Min
7.87mm
Cable Gland Material
Steel
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability