Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.900 |
| 10+ | $120.010 |
| 25+ | $117.660 |
| 50+ | $115.900 |
Price for:Each
Minimum: 1
Multiple: 1
$125.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No249
Newark Part No.48F2952
Technical Datasheet
Conduit ConfigurationStraight
Trade Size5/2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Finish
External Length68.33mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Malleable Iron
External Length
68.33mm
Product Range
-
Trade Size
5/2"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate