Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508P 04
Newark Part No.72AK4402
Product RangeTC 47 508P Series
Your Part Number
Technical Datasheet
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.17 |
| 10+ | $3.83 |
| 25+ | $3.54 |
| 50+ | $3.30 |
| 100+ | $3.10 |
| 250+ | $2.92 |
| 500+ | $2.75 |
| 1000+ | $2.62 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508P 04
Newark Part No.72AK4402
Product RangeTC 47 508P Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeTC 47 508P Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (10-Jun-2022)
No. of Positions
4Positions
Conductor Area CSA
-
Rated Current
15A
Product Range
TC 47 508P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate