Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508HR 03
Newark Part No.72AK4395
Product RangeTC 47 508HR Series
Your Part Number
Technical Datasheet
760 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.88 |
| 100+ | $0.78 |
| 250+ | $0.70 |
| 500+ | $0.64 |
| 1000+ | $0.58 |
| 2500+ | $0.54 |
| 5000+ | $0.50 |
Price for:Each
Minimum: 10
Multiple: 10
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508HR 03
Newark Part No.72AK4395
Product RangeTC 47 508HR Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeTC 47 508HR Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
300V
Product Range
TC 47 508HR Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate