Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | THAT1246P08-UCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 50M5177 |
| Your Part Number | |
| Technical Datasheet |
76 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $5.210 |
| 100+ | $4.740 |
| 500+ | $4.420 |
| 1000+ | $4.120 |
| 2500+ | $3.460 |
| 10000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | THAT1246P08-UCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 50M5177 |
| Technical Datasheet | |
| Device Type | Differential |
| IC Interface Type | - |
| Interfaces | - |
| Supply Voltage Min | 6V |
| Supply Voltage Max | 36V |
| Driver Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Device Type | Differential |
|---|---|
| Interfaces | - |
| Supply Voltage Max | 36V |
| IC Case / Package | DIP |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | 0°C |
| MSL | - |
| IC Interface Type | - |
|---|---|
| Supply Voltage Min | 6V |
| Driver Case Style | DIP |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
