Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT1206P08-U
Newark Part No.50M5173
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $8.900 |
| 25+ | $8.100 |
| 50+ | $7.540 |
| 100+ | $7.030 |
| 250+ | $5.910 |
| 500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT1206P08-U
Newark Part No.50M5173
Technical Datasheet
Device TypeDifferential
Interfaces-
IC Interface Type-
Supply Voltage Min3V
Supply Voltage Max18V
Driver Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
No. of Drivers1Drivers
Product Range-
Operating Temperature Min0°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Device Type
Differential
IC Interface Type
-
Supply Voltage Max
18V
IC Case / Package
DIP
No. of Drivers
1Drivers
Operating Temperature Min
0°C
MSL
-
Interfaces
-
Supply Voltage Min
3V
Driver Case Style
DIP
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate