
| Quantity | Price |
|---|---|
| 1+ | $174.640 |
Product Information
Product Overview
The SM-35 is a 3-1/2-digit Multi-range Panel Meter with LED displays and offer many unique features designed to simplify installation, calibration and scaling. This meter is pin-compatible, which enables LED meter to be interchanged within the same panel without necessitating wiring or panel cut-out changes. It is powered with bipolar single-ended inputs. The meter features display hold, display test and auto-polarity indication. The polarity indication may be disabled or reversed by repositioning jumper clips on internal header pins. The SM-series of meter is designed to be user scalable to almost any engineering unit of readout. On-site scaling and recalibration is facilitated by multi-turn potentiometers that provide continuous fine and coarse adjustment within each of the three header-programmable full scale ranges.
- PCB edge connector
- 1MΩ Minimum input impedance
- 12-bit Dual slope A/D converter
- 1min Specified accuracy warm-up time
- 3 Readings/sec conversion rate
- 0 to 60˚C Operating temperature range
Applications
Industrial, Metering
Technical Specifications
3-1/2
±2VDC / ±20VDC / ±200VDC
24.6mm
4.5VDC
0°C
-
DC Voltage
-
64.8mm
5.5VDC
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
