Print Page
Product Information
ManufacturerTEXMATE
Manufacturer Part NoDU35ACCopy
Newark Part No.77Y5758
Product RangeDU Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Voltage
Meter Range± 199.9V
Digit Height0.56"
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeDU Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
± 199.9V
Panel Cutout Height
45mm
Supply Voltage Min
200VAC
Operating Temperature Min
-10°C
Product Range
DU Series
Meter Function
AC Voltage
Digit Height
0.56"
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

