
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.390 | $5.39 |
| Total Price | $5.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 50+ | $4.010 |
| 100+ | $3.700 |
| 250+ | $3.570 |
| 500+ | $3.500 |
| 1000+ | $3.430 |
| 2500+ | $3.360 |
| 5000+ | $3.280 |
Product Information
Product Overview
The TS3DDR3812RUAR is a 1:2 Multiplexer/Demultiplexer switch designed for DDR3 applications. Channels A0 through A11 are divided into two banks of six bits and are independently controlled via two digital inputs called SEL1 and SEL2. These select inputs control the switch position of each 6-bit DDR3 source and allow them to be routed to one of two end-points. Alternatively, the switch can be used to connect a single endpoint to one of two 6-bit DDR3 sources. For switching 12-bit DDR3 sources, simply connect SEL1 and SEL2 together externally and control all 12 channels with a single GPIO input. An EN input allows the entire chip to be placed into a high-impedance (Hi-Z) state while not in use.
- Compatible with DDR3 SDRAM standard (JESD79-3D)
- Wide bandwidth of 1.675GHz
- Low propagation delay
- Low bit-to-bit skew
- Low input/output capacitance
- Low crosstalk
- Rail-to-rail switching on data I/O ports (0 to VCC)
- Separate switch control logic for upper and lower 6-channels
- Dedicated enable logic supports Hi-Z mode
- IOFF protection prevents current leakage in powered down state (VCC = 0V)
- ESD Performance Tested Per JESD22
Applications
Signal Processing, Computers & Computer Peripherals
Technical Specifications
Analog Multiplexer / Demultiplexer
3V to 3.6V
42Pins
8ohm
-
-
-40°C
-
MSL 1 - Unlimited
Single Supply
QFN
1Channels
12ohm
1:2
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
