Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A9201DSKT
Newark Part No.28AH6065
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A9201DSKT
Newark Part No.28AH6065
Product RangeAdj 2A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5.2V
Output Current2A
Output Voltage Max5.2V
PolarityPositive Output
Dropout Voltage Vdo400mV
LDO Regulator Case StyleWSON
Max Output Current2A
Output Current Max2A
Output Current Max2A
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageWSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
2A
Polarity
Positive Output
LDO Regulator Case Style
WSON
Output Current Max
2A
Dropout Voltage - Typ @ Current
400mV
Dropout Voltage Typ @ Current
400mV
IC Case / Package
WSON
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.2V
Output Voltage Max
5.2V
Dropout Voltage Vdo
400mV
Max Output Current
2A
Output Current Max
2A
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate