Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A8801RTJTCopy
Newark Part No.28AH6062
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A8801RTJTCopy
Newark Part No.28AH6062
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6.5V
No. of Outputs2 Output
Regulator Output TypeAdjustable
No. of Outputs2Outputs
Output Voltage - Nom-
LDO Regulator Case StyleQFN
Output Voltage Min800mV
Output Voltage Max5V
Output Current - Output 11A
PolarityPositive Output
Output Current - Output 21A
Output Current Max1A
Max Output Current1A
Output Voltage - Output 1800mV
Output Current Max1A
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
Output Voltage - Output 25V
Dropout Voltage Vdo200mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Regulator Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current - Output 1
1A
Output Current - Output 2
1A
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
200mV
Output Voltage - Output 2
5V
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Input Voltage Min
1.4V
No. of Outputs
2 Output
No. of Outputs
2Outputs
LDO Regulator Case Style
QFN
Output Voltage Max
5V
Polarity
Positive Output
Output Current Max
1A
Output Voltage - Output 1
800mV
Dropout Voltage Typ @ Current
200mV
Dropout Voltage - Typ @ Current
200mV
Dropout Voltage Vdo
200mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
