Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
436 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $5.630 |
| 25+ | $5.350 |
| 50+ | $5.120 |
| 100+ | $4.900 |
| 250+ | $4.740 |
| 500+ | $4.630 |
| 1000+ | $4.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A8300RGRT
Newark Part No.28AH6057
Output TypeAdjustable
Input Voltage Min1.1V
Input Voltage Max6.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Current2A
Output Voltage Max5V
Dropout Voltage Vdo200mV
PolarityPositive Output
Max Output Current2A
Output Current Max2A
LDO Regulator Case StyleVQFN
Output Current Max2A
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current
2A
Dropout Voltage Vdo
200mV
Max Output Current
2A
LDO Regulator Case Style
VQFN
Dropout Voltage Typ @ Current
200mV
Dropout Voltage Typ @ Current
200mV
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Output Current Max
2A
Output Current Max
2A
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability