Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A8001DRBRCopy
Newark Part No.28AH6054
Product RangeAdj, 1A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A8001DRBRCopy
Newark Part No.28AH6054
Product RangeAdj, 1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max6V
Output Voltage Min800mV
Output Voltage Max6V
Output Current1A
Dropout Voltage Vdo500mV
PolarityPositive Output
Output Current Max1A
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleSON
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj, 1A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
6V
Output Voltage Max
6V
Dropout Voltage Vdo
500mV
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
Adj, 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.2V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
LDO Regulator Case Style
SON
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
