Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A7001DDACopy
Newark Part No.33AH5347
Your Part Number
970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.820 |
| 25+ | $2.640 |
| 50+ | $2.510 |
| 150+ | $2.370 |
| 300+ | $2.250 |
| 525+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A7001DDACopy
Newark Part No.33AH5347
Output TypeAdjustable
Input Voltage Min1.425V
Input Voltage Max6.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min900mV
Output Voltage Nom-
Adjustable Output Voltage Max5V
Output Voltage Min900mV
Output Voltage Max5V
Output Current2A
PolarityPositive Output
Dropout Voltage Vdo380mV
Max Output Current2A
LDO Regulator Case StyleSOIC
Output Current Max2A
Output Current Max2A
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
Dropout Voltage Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
900mV
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Max Output Current
2A
Output Current Max
2A
Dropout Voltage Typ @ Current
380mV
Dropout Voltage Typ @ Current
380mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.425V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
900mV
Output Current
2A
Dropout Voltage Vdo
380mV
LDO Regulator Case Style
SOIC
Output Current Max
2A
Dropout Voltage - Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
