Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A4901DGNT
Newark Part No.74AH5212
Your Part Number
Packaging Options
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.810 |
| 25+ | $3.630 |
| 50+ | $3.470 |
| 100+ | $3.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A4901DGNT
Newark Part No.74AH5212
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max36V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.194V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min1.194V
Adjustable Output Voltage Max33V
Output Current150mA
Output Voltage Max33V
PolarityPositive Output
Dropout Voltage Vdo260mV
Max Output Current150mA
LDO Regulator Case StyleMSOP
Dropout Voltage Typ @ Current260mV
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
36V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.194V
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
260mV
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.194V
Output Voltage Nom
-
Adjustable Output Voltage Max
33V
Output Voltage Max
33V
Dropout Voltage Vdo
260mV
LDO Regulator Case Style
MSOP
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability