Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS74801RGWTCopy
Newark Part No.
Re-Reel28AH6135
Cut Tape28AH6135
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.870 | $4.87 |
| Total Price | $4.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 10+ | $4.670 |
| 25+ | $4.430 |
| 50+ | $4.230 |
| 100+ | $4.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS74801RGWTCopy
Newark Part No.
Re-Reel28AH6135
Cut Tape28AH6135
Output TypeAdjustable
Input Voltage Min800mV
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage Min800mV
Adjustable Output Voltage Max3.6V
Output Voltage Max3.6V
Output Current1.5A
Dropout Voltage Vdo60mV
PolarityPositive Output
Output Current Max1.5A
Output Current Max1.5A
LDO Regulator Case StyleVQFN
Max Output Current1.5A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current60mV
Dropout Voltage - Typ @ Current60mV
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
800mV
Output Voltage Max
3.6V
Dropout Voltage Vdo
60mV
Output Current Max
1.5A
LDO Regulator Case Style
VQFN
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
60mV
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
800mV
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
3.6V
Output Current
1.5A
Polarity
Positive Output
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for TPS74801RGWT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
