Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73801DCQRCopy
Newark Part No.33AH5371
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73801DCQRCopy
Newark Part No.33AH5371
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max20V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.21V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.21V
Adjustable Output Voltage Max20V
Output Current1A
Output Voltage Max20V
PolarityPositive Output
Dropout Voltage Vdo300mV
LDO Regulator Case StyleSOT-223
Max Output Current1A
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.21V
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
1A
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.21V
Output Voltage - Nom
-
Adjustable Output Voltage Max
20V
Output Voltage Max
20V
Dropout Voltage Vdo
300mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
