Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73701DCQRCopy
Newark Part No.28AH6128
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73701DCQRCopy
Newark Part No.28AH6128
Product RangeAdj 1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max5V
Output Current1A
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo130mV
LDO Regulator Case StyleSOT-223
Max Output Current1A
Output Current Max1A
Output Current Max1A
Dropout Voltage - Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.2V
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
1A
Dropout Voltage - Typ @ Current
130mV
Dropout Voltage Typ @ Current
130mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.2V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
130mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
