Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73201QDBVRQ1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AJ0741RL
Cut Tape27AJ0741
Product RangeAdj 250mA LDO Voltage Regulators
Your Part Number
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 50+ | $1.020 |
| 100+ | $0.908 |
| 250+ | $0.854 |
| 500+ | $0.821 |
| 1000+ | $0.812 |
| 2500+ | $0.796 |
| 5000+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73201QDBVRQ1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AJ0741RL
Cut Tape27AJ0741
Product RangeAdj 250mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5.5V
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current40mV
Dropout Voltage Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 250mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
40mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Adj 250mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage - Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
