Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $3.090 |
| 25+ | $2.880 |
| 50+ | $2.760 |
| 100+ | $2.600 |
| 250+ | $2.460 |
| 500+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2020D
Newark Part No.33AH5170
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit300mA
On State Resistance0.033ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.033ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
300mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate