Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC23BRHDRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel61H5496RL
Cut Tape61H5496
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.750 | $7.75 |
| Total Price | $7.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 50+ | $6.950 |
| 100+ | $6.590 |
| 250+ | $5.920 |
| 500+ | $5.430 |
| 1000+ | $4.860 |
| 2500+ | $4.620 |
| 5000+ | $4.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC23BRHDRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel61H5496RL
Cut Tape61H5496
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min0°C
Operating Temperature Max70°C
Sampling Rate96kSPS
Audio IC Case StyleQFN
No. of Pins28Pins
No. of Input Channels3Channels
No. of Output Channels4Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio100dB
IC Interface TypeI2C, Serial
Supply Voltage Range2.7V to 3.6V, 1.42V to 3.6V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
70°C
Audio IC Case Style
QFN
No. of Input Channels
3Channels
ADC / DAC Resolution
24bit
IC Interface Type
I2C, Serial
Product Range
-
MSL
MSL 2 - 1 year
No. of ADCs
2
Operating Temperature Min
0°C
Sampling Rate
96kSPS
No. of Pins
28Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
100dB
Supply Voltage Range
2.7V to 3.6V, 1.42V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
