Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC271CDR
Newark Part No.33AH5026
No. of Channels1Channels
Gain Bandwidth Product1.7MHz
Slew Rate Typ3.6V/µs
Supply Voltage Range3V to 16V
Supply Voltage Range3V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1.1mV
Input Bias Current0.7pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.7MHz
No. of Amplifiers1 Amplifier
Slew Rate3.6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.6V/µs
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
0.7pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.7MHz
Slew Rate
3.6V/µs
Gain Bandwidth Product
1.7MHz
Supply Voltage Range
3V to 16V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate