Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 10+ | $0.631 |
| 25+ | $0.608 |
| 50+ | $0.589 |
| 100+ | $0.571 |
| 250+ | $0.559 |
| 500+ | $0.549 |
| 1000+ | $0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL331KDBVR
Newark Part No.32AH6961
Comparator TypeDifferential
No. of Channels1Channels
Response Time / Propogation Delay300ns
Supply Voltage Range2V to 36V
Supply Voltage Range2V to 36V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeOpen Collector, Open Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Collector, Open Drain
No. of Comparators1 Comparator
Response Time300ns
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
300ns
Supply Voltage Range
2V to 36V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Collector, Open Drain
Response Time
300ns
No. of Channels
1Channels
Supply Voltage Range
2V to 36V
IC Case / Package
SOT-23
Comparator Output Type
Open Collector, Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability