Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2GU04DBVRCopy
Newark Part No.
Re-Reel76C4185
Cut Tape76C4185
Product Range74LVC2G04
Your Part Number
454 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.058 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2GU04DBVRCopy
Newark Part No.
Re-Reel76C4185
Cut Tape76C4185
Product Range74LVC2G04
Logic FunctionInverter
Logic Family / Base Number74LVC2G04
Logic TypeInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSOT-23
Product Range74LVC2G04
Logic IC Family74LVC
Logic Case StyleSOT-23
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number742G04
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for SN74LVC2GU04DBVR
1 Product Found
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic IC Family
74LVC
Supply Voltage Min
1.65V
Logic IC Base Number
742G04
Output Current
50mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC2G04
No. of Elements
Dual
No. of Pins
6Pins
Product Range
74LVC2G04
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
