Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2GU04DBVRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76C4185RL
Cut Tape76C4185
Product Range74LVC2G04
Your Part Number
329 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.678 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 50+ | $0.440 |
| 100+ | $0.388 |
| 250+ | $0.346 |
| 500+ | $0.332 |
| 1000+ | $0.326 |
| 2500+ | $0.319 |
| 5000+ | $0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2GU04DBVRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel76C4185RL
Cut Tape76C4185
Product Range74LVC2G04
Logic Family / Base Number74LVC2G04
Logic FunctionInverter
Logic TypeInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSOT-23
Product Range74LVC2G04
Logic Case StyleSOT-23
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number742G04
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for SN74LVC2GU04DBVR
1 Product Found
Technical Specifications
Logic Family / Base Number
74LVC2G04
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic Case Style
SOT-23
Supply Voltage Min
1.65V
Logic IC Base Number
742G04
Output Current
50mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
No. of Elements
Dual
No. of Pins
6Pins
Product Range
74LVC2G04
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate