Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G74DCUR
Newark Part No.29AH1503
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G74DCUR
Newark Part No.29AH1503
Logic Family / Base Number74LVC74
Flip-Flop TypeD
Propagation Delay4.1ns
Frequency200MHz
Output Current32mA
IC Case / PackageVSSOP
Logic Case StyleVSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeDifferential / Complementary
Supply Voltage Min1.65V
Supply Voltage Max6.5V
Logic IC Family74LVC
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LVC74
Propagation Delay
4.1ns
Output Current
32mA
Logic Case Style
VSSOP
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
200MHz
IC Case / Package
VSSOP
No. of Pins
8Pins
IC Output Type
Differential / Complementary
Supply Voltage Max
6.5V
Logic IC Base Number
7474
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate