Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS10NCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 60K6854 |
| Product Range | 74LS10 |
| Your Part Number | |
| Technical Datasheet |
174 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.923 |
| 100+ | $0.740 |
| 500+ | $0.613 |
| 1000+ | $0.592 |
| 2500+ | $0.570 |
| 10000+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS10NCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 60K6854 |
| Product Range | 74LS10 |
| Technical Datasheet | |
| Logic Family / Base Number | 74LS10 |
| Logic Function | NAND Gate |
| Logic Type | NAND |
| No. of Elements | Triple |
| No. of Inputs | 3Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | DIP |
| Product Range | 74LS10 |
| Logic Case Style | DIP |
| Logic IC Family | 74LS |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Logic IC Base Number | 7410 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 8mA |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The SN74LS10N is a triple 3-input positive-NAND Gate with LS technology and three independent 3-inputs NAND gates. The SN74LS10 is characterized for catalogue operation.
- TTL input and output
Applications
Industrial, Communications & Networking
Technical Specifications
| Logic Family / Base Number | 74LS10 |
|---|---|
| Logic Type | NAND |
| No. of Inputs | 3Inputs |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| Supply Voltage Min | 4.75V |
| Logic IC Base Number | 7410 |
| Output Current | 8mA |
| Operating Temperature Max | 70°C |
| MSL | - |
| Logic Function | NAND Gate |
|---|---|
| No. of Elements | Triple |
| No. of Pins | 14Pins |
| Product Range | 74LS10 |
| Logic IC Family | 74LS |
| Supply Voltage Max | 5.25V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | 0°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
