
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74ALS573CNCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 60K6796 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.350 |
| 100+ | $1.010 |
| 500+ | $0.918 |
| 1000+ | $0.893 |
| 2500+ | $0.859 |
| 10000+ | $0.840 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74ALS573CNCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 60K6796 |
| Technical Datasheet | |
| Logic Family / Base Number | 74ALS573 |
| Latch Type | D Type Transparent |
| IC Output Type | Tri State |
| Propagation Delay | 14ns |
| Output Current | 24mA |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| No. of Pins | 20Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Bits | 8bit |
| Logic IC Family | 74ALS |
| Logic IC Base Number | 74573 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The SN74ALS573CN is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, outputs (Q) respond to the data (D) inputs. When LE is low, the outputs are latched to retain the data that was set up. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect internal operation of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Bus-structured pinout
- True logic outputs
- 3-state Buffer-type outputs drive bus lines directly
Applications
Communications & Networking
Technical Specifications
| Logic Family / Base Number | 74ALS573 |
|---|---|
| IC Output Type | Tri State |
| Output Current | 24mA |
| Logic Case Style | DIP |
| Supply Voltage Min | 4.5V |
| No. of Bits | 8bit |
| Logic IC Base Number | 74573 |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | - |
| Latch Type | D Type Transparent |
|---|---|
| Propagation Delay | 14ns |
| IC Case / Package | DIP |
| No. of Pins | 20Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74ALS |
| Operating Temperature Min | 0°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
