Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD234D
Newark Part No.33AH4755
Product RangeSN65HVD23x
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.940 |
| 25+ | $1.940 |
| 50+ | $1.940 |
| 100+ | $1.940 |
| 250+ | $1.940 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD234D
Newark Part No.33AH4755
Product RangeSN65HVD23x
IC Interface TypeCAN
No. of TX Buffers1
Supply Voltage Min3V
No. of RX Buffers1
Supply Voltage Max3.6V
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSN65HVD23x
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
CAN
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of TX Buffers
1
No. of RX Buffers
1
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
SN65HVD23x
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate