Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SM72480SDE-120/NOPBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel47T9161RL Cut Tape47T9161 |
| Your Part Number | |
| Technical Datasheet |
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 50+ | $2.300 |
| 100+ | $2.210 |
| 250+ | $2.170 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.030 |
| 5000+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SM72480SDE-120/NOPBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel47T9161RL Cut Tape47T9161 |
| Technical Datasheet | |
| IC Output Type | Analogue |
| Sensor Output Type | Digital |
| Sensing Accuracy Range | ± 1.7°C to ± 2.3°C |
| Accuracy | ± 1.7°C |
| Sensing Temperature Min | -50°C |
| Measured Temperature Min | -50°C |
| Sensing Temperature Max | +150°C |
| Measured Temperature Max | 150°C |
| Sensor Case Style | LLP |
| Sensor Case / Package | WSON |
| No. of Pins | 6Pins |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 5.5V |
| No. of Channels | 2Channels |
| Resolution | - |
| Output Interface | - |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Output Type | Analogue |
|---|---|
| Sensing Accuracy Range | ± 1.7°C to ± 2.3°C |
| Sensing Temperature Min | -50°C |
| Sensing Temperature Max | +150°C |
| Sensor Case Style | LLP |
| No. of Pins | 6Pins |
| Supply Voltage Max | 5.5V |
| Resolution | - |
| Operating Temperature Min | -50°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Sensor Output Type | Digital |
|---|---|
| Accuracy | ± 1.7°C |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 150°C |
| Sensor Case / Package | WSON |
| Supply Voltage Min | 1.6V |
| No. of Channels | 2Channels |
| Output Interface | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
