Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF5050AIDRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH4824RL
Cut Tape28AH4824
Your Part Number
1 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.250 | $4.25 |
| Total Price | $4.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 50+ | $2.960 |
| 100+ | $2.680 |
| 250+ | $2.540 |
| 500+ | $2.530 |
| 1000+ | $2.480 |
| 2500+ | $2.430 |
| 5000+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF5050AIDRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH4824RL
Cut Tape28AH4824
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min4.9975V
Reference Voltage Max5.0025V
Initial Accuracy0.1%
Temperature Coefficient± 3ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.9975V
Initial Accuracy
0.1%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
5V
Product Range
-
Reference Voltage Max
5.0025V
Temperature Coefficient
± 3ppm/°C
No. of Pins
8Pins
Input Voltage Max
18V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
