Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3030AIDBZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9277RL
Cut Tape17AH9277
Your Part Number
2,198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.746 |
| 100+ | $0.659 |
| 250+ | $0.617 |
| 500+ | $0.592 |
| 1000+ | $0.578 |
| 2500+ | $0.566 |
| 5000+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3030AIDBZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9277RL
Cut Tape17AH9277
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.994V
Reference Voltage Max3.006V
Initial Accuracy0.2%
Temperature Coefficient± 35ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.994V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
3V
Product Range
-
Reference Voltage Max
3.006V
Temperature Coefficient
± 35ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
