
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.767 |
| 10+ | $0.547 |
| 100+ | $0.444 |
| 500+ | $0.400 |
| 1000+ | $0.386 |
| 2500+ | $0.372 |
| 10000+ | $0.349 |
Product Information
Product Overview
The RC4580ID is a dual Operational Amplifier designed optimally for improving tone control. It offers low noise, high gain bandwidth, low harmonic distortion and high output current, all of which make the device ideally suited for audio electronics, such as preamplifiers, active filters and industrial measurement equipment. When high output current is required, the RC4580 device can be used as a headphone amplifier. Due to its wide operating supply voltage, the RC4580 device can also be used in low-voltage applications.
- 0.8µVrms Low noise voltage
- 12MHz Gain bandwidth
- 0.0005% Total harmonic distortion
- 5V/µs Slew rate
- Green product and no Sb/Br
Applications
Audio, Industrial, Test & Measurement
Technical Specifications
2Channels
5V/µs
SOIC
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
12MHz
5V/µs
12MHz
± 2V to ± 18V
8Pins
Rail - Rail Input / Output (RRIO)
100nA
-40°C
-
MSL 1 - Unlimited
SOIC
-
2 Channel
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
