Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78060WAHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AH4770
Your Part Number
160 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.260 |
| 5+ | $30.110 |
| 10+ | $29.620 |
| 25+ | $29.110 |
| 50+ | $28.510 |
| 100+ | $28.280 |
| 250+ | $28.050 |
Price for:Each
Minimum: 1
Multiple: 1
$31.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78060WAHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AH4770
Power Supply ApplicationsGeneral Purpose, Industrial Controls, HVAC Systems
DC / DC Converter TypeDIP
Output Power Max37.8W
Output Voltage Min2.5V
Output Voltage Max12.6V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output Type-
Input Voltage DC Min7V
Input Voltage DC Max36V
Height9mm
Depth25.27mm
Width15.75mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
General Purpose, Industrial Controls, HVAC Systems
Output Power Max
37.8W
Output Voltage Max
12.6V
Output Current Max
3A
Input Voltage DC Min
7V
Height
9mm
Width
15.75mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
DIP
Output Voltage Min
2.5V
Output Current Max
3A
DC / DC Converter Output Type
-
Input Voltage DC Max
36V
Depth
25.27mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
