Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2188AIDGKTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH4467RL
Cut Tape28AH4467
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.270 | $6.27 |
| Total Price | $6.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 50+ | $4.930 |
| 100+ | $4.830 |
| 250+ | $4.730 |
| 500+ | $4.630 |
| 1000+ | $4.540 |
| 2500+ | $4.440 |
| 5000+ | $4.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2188AIDGKTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH4467RL
Cut Tape28AH4467
No. of Channels2Channels
Gain Bandwidth Product2MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range± 2V to ± 18V
Supply Voltage Range± 2V to ± 18V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage6µV
Input Bias Current160pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate0.8V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.8V/µs
Supply Voltage Range
± 2V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
160pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
Bandwidth
2MHz
Slew Rate
0.8V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
± 2V to ± 18V
IC Case / Package
MSOP
Amplifier Type
Low Noise
Input Offset Voltage
6µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
