Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430FR2632IRGET
Newark Part No.29AH6674
Product RangeMSP430 Family MSP430FRxx Series Microcontrollers
Your Part Number
Packaging Options
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430FR2632IRGET
Newark Part No.29AH6674
Product RangeMSP430 Family MSP430FRxx Series Microcontrollers
Product RangeMSP430 Family MSP430FRxx Series Microcontrollers
Device CoreMSP430
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max16MHz
CPU Speed16MHz
Program Memory Size8KB
No. of Pins24Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's15I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430FRxx
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430FRxx Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
CPU Speed
16MHz
No. of Pins
24Pins
MCU Case Style
VQFN
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430FRxx
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16bit
Operating Frequency Max
16MHz
Program Memory Size
8KB
IC Case / Package
VQFN
No. of I/O's
15I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability